
H4500RBDA | |
|---|---|
DigiKey Part Number | H4500RBDA-ND |
Manufacturer | |
Manufacturer Product Number | H4500RBDA |
Description | RES 500 OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.146" Dia x 0.394" L (3.70mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.54000 | $2.54 |
| 10 | $2.10800 | $21.08 |
| 25 | $1.95560 | $48.89 |
| 50 | $1.85060 | $92.53 |
| 100 | $1.75480 | $175.48 |
| 250 | $1.64168 | $410.42 |
| 500 | $1.56608 | $783.04 |
| 1,000 | $1.49872 | $1,498.72 |
| 5,000 | $1.37090 | $6,854.50 |

