New Product
620 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU5WR47J
FWFU5WR47J

FWFU5WR62J

DigiKey Part Number
1712-FWFU5WR62JCT-ND - Cut Tape (CT)
1712-FWFU5WR62JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU5WR62J
Description
FWFU 5W R62 5%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU5WR62J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±400ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.315" Dia x 0.984" L (8.00mm x 25.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 926
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.01000$2.01
10$1.32200$13.22
25$1.13360$28.34
50$1.01620$50.81
100$0.91610$91.61
250$0.80636$201.59
500$0.73762$368.81
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.54677$546.77
2,000$0.50574$1,011.48
3,000$0.48466$1,453.98
5,000$0.46082$2,304.10
7,000$0.44661$3,126.27
10,000$0.43273$4,327.30
Manufacturers Standard Package