



FWFU5W1R0J | |
|---|---|
DigiKey Part Number | 1712-FWFU5W1R0JCT-ND - Cut Tape (CT) 1712-FWFU5W1R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU5W1R0J |
Description | FWFU 5W 1R0 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU5W1R0J Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 0.984" L (8.00mm x 25.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.32200 | $13.22 |
| 25 | $1.13360 | $28.34 |
| 50 | $1.01620 | $50.81 |
| 100 | $0.91610 | $91.61 |
| 250 | $0.80636 | $201.59 |
| 500 | $0.73762 | $368.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.54677 | $546.77 |
| 2,000 | $0.50574 | $1,011.48 |
| 3,000 | $0.48466 | $1,453.98 |
| 5,000 | $0.46082 | $2,304.10 |
| 7,000 | $0.44661 | $3,126.27 |
| 10,000 | $0.43273 | $4,327.30 |

