



FWFU3WR62J | |
|---|---|
DigiKey Part Number | 1712-FWFU3WR62JCT-ND - Cut Tape (CT) 1712-FWFU3WR62JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3WR62J |
Description | FWFU 3W R62 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3WR62J Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.41900 | $4.19 |
| 25 | $0.35480 | $8.87 |
| 50 | $0.31460 | $15.73 |
| 100 | $0.28070 | $28.07 |
| 250 | $0.24336 | $60.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.22000 | $110.00 |
| 1,000 | $0.20010 | $200.10 |
| 1,500 | $0.18989 | $284.83 |
| 2,500 | $0.17833 | $445.82 |
| 3,500 | $0.17144 | $600.04 |
| 5,000 | $0.16471 | $823.55 |

