



FWFU2W4R7J | |
|---|---|
DigiKey Part Number | 1712-FWFU2W4R7JCT-ND - Cut Tape (CT) 1712-FWFU2W4R7JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W4R7J |
Description | FWFU 2W 4R7 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W4R7J Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.32400 | $3.24 |
| 25 | $0.27400 | $6.85 |
| 50 | $0.24240 | $12.12 |
| 100 | $0.21580 | $21.58 |
| 250 | $0.18652 | $46.63 |
| 500 | $0.16822 | $84.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.15260 | $152.60 |
| 2,000 | $0.13933 | $278.66 |
| 3,000 | $0.13251 | $397.53 |
| 5,000 | $0.12480 | $624.00 |
| 7,000 | $0.12020 | $841.40 |
| 10,000 | $0.11571 | $1,157.10 |

