



FWFU1W4R7J | |
|---|---|
DigiKey Part Number | 1712-FWFU1W4R7JCT-ND - Cut Tape (CT) 1712-FWFU1W4R7JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W4R7J |
Description | FWFU 1W 4R7 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W4R7J Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.24600 | $2.46 |
| 25 | $0.20760 | $5.19 |
| 50 | $0.18340 | $9.17 |
| 100 | $0.16300 | $16.30 |
| 250 | $0.14032 | $35.08 |
| 500 | $0.12618 | $63.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.11414 | $114.14 |
| 2,000 | $0.10391 | $207.82 |
| 3,000 | $0.09865 | $295.95 |
| 5,000 | $0.09271 | $463.55 |
| 7,000 | $0.08916 | $624.12 |
| 10,000 | $0.08570 | $857.00 |

