New Product
4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU1WR47J
FWFU1WR47J

FWFU1W4R7J

DigiKey Part Number
1712-FWFU1W4R7JCT-ND - Cut Tape (CT)
1712-FWFU1W4R7JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU1W4R7J
Description
FWFU 1W 4R7 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU1W4R7J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±400ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.24600$2.46
25$0.20760$5.19
50$0.18340$9.17
100$0.16300$16.30
250$0.14032$35.08
500$0.12618$63.09
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.11414$114.14
2,000$0.10391$207.82
3,000$0.09865$295.95
5,000$0.09271$463.55
7,000$0.08916$624.12
10,000$0.08570$857.00
Manufacturers Standard Package