
EP5WS680RJ | |
|---|---|
DigiKey Part Number | A131377CT-ND - Cut Tape (CT) A131377TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP5WS680RJ |
Description | RES 680 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | EP5WS680RJ Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.60100 | $6.01 |
| 25 | $0.51160 | $12.79 |
| 50 | $0.45540 | $22.77 |
| 100 | $0.40740 | $40.74 |
| 250 | $0.35488 | $88.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.32196 | $160.98 |
| 1,000 | $0.29399 | $293.99 |
| 1,500 | $0.27961 | $419.42 |
| 2,500 | $0.26335 | $658.37 |
| 3,500 | $0.25366 | $887.81 |
| 5,000 | $0.24419 | $1,220.95 |

