1.5 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP5WS1K5J

DigiKey Part Number
A131371CT-ND - Cut Tape (CT)
A131371TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EP5WS1K5J
Description
RES 1.5K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
EP5WS1K5J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,605
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.04000$1.04
10$0.67300$6.73
25$0.57320$14.33
50$0.51080$25.54
100$0.45750$45.75
250$0.39912$99.78
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.36252$181.26
1,000$0.33144$331.44
1,500$0.31546$473.19
2,500$0.29738$743.45
3,500$0.28661$1,003.13
5,000$0.27608$1,380.40
Manufacturers Standard Package