
EP3W1K5J | |
|---|---|
DigiKey Part Number | A131348CT-ND - Cut Tape (CT) A131348TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP3W1K5J |
Description | RES 1.5K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.64700 | $6.47 |
| 25 | $0.55080 | $13.77 |
| 50 | $0.49040 | $24.52 |
| 100 | $0.43900 | $43.90 |
| 250 | $0.38272 | $95.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.34750 | $173.75 |
| 1,000 | $0.31757 | $317.57 |
| 1,500 | $0.30218 | $453.27 |
| 2,500 | $0.28477 | $711.93 |

