
EP1W15RJ | |
|---|---|
DigiKey Part Number | A138051CT-ND - Cut Tape (CT) A138051TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1W15RJ |
Description | RES 15 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.26000 | $2.60 |
| 25 | $0.22000 | $5.50 |
| 50 | $0.19440 | $9.72 |
| 100 | $0.17290 | $17.29 |
| 250 | $0.14896 | $37.24 |
| 500 | $0.13406 | $67.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.12135 | $121.35 |
| 2,000 | $0.11054 | $221.08 |
| 3,000 | $0.10499 | $314.97 |
| 5,000 | $0.09871 | $493.55 |
| 7,000 | $0.09496 | $664.72 |
| 10,000 | $0.09130 | $913.00 |

