
EP10WSS330RJBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS330RJBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS330RJBB |
Description | EP 10W (SS) 330R 5% BULK BOX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Box | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 1.575" L (8.50mm x 40.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.03000 | $5.03 |
| 10 | $3.37600 | $33.76 |
| 25 | $2.92880 | $73.22 |
| 50 | $2.64800 | $132.40 |
| 100 | $2.40960 | $240.96 |
| 250 | $2.14840 | $537.10 |
| 500 | $1.98502 | $992.51 |
| 1,000 | $1.84619 | $1,846.19 |
| 5,000 | $1.59927 | $7,996.35 |

