1 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP10WSS1K0JBB

DigiKey Part Number
1712-EP10WSS1K0JBB-ND
Manufacturer
Manufacturer Product Number
EP10WSS1K0JBB
Description
EP 10W (SS) 1K0 5% BULK BOX
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Box
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.335" Dia x 1.575" L (8.50mm x 40.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,548
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$5.45000$5.45
10$3.66100$36.61
25$3.17760$79.44
50$2.87600$143.80
100$2.61900$261.90
250$2.33784$584.46
500$2.16184$1,080.92
1,000$2.01237$2,012.37
5,000$1.74646$8,732.30
Manufacturers Standard Package