
CRGP1210F680R | |
|---|---|
DigiKey Part Number | A130597TR-ND - Tape & Reel (TR) A130597CT-ND - Cut Tape (CT) A130597DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F680R |
Description | RES 680 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F680R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.27000 | $2.70 |
| 25 | $0.21920 | $5.48 |
| 50 | $0.19000 | $9.50 |
| 100 | $0.16730 | $16.73 |
| 250 | $0.14416 | $36.04 |
| 500 | $0.13084 | $65.42 |
| 1,000 | $0.12026 | $120.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10334 | $516.70 |
| 10,000 | $0.09841 | $984.10 |
| 15,000 | $0.09600 | $1,440.00 |
| 25,000 | $0.09339 | $2,334.75 |
| 35,000 | $0.09190 | $3,216.50 |
| 50,000 | $0.09049 | $4,524.50 |

