
CRGH0603J2K7 | |
|---|---|
DigiKey Part Number | A126407TR-ND - Tape & Reel (TR) A126407CT-ND - Cut Tape (CT) A126407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603J2K7 |
Description | RES 2.7K OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603J2K7 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06300 | $0.63 |
| 25 | $0.04680 | $1.17 |
| 50 | $0.03860 | $1.93 |
| 100 | $0.03190 | $3.19 |
| 250 | $0.02532 | $6.33 |
| 500 | $0.02156 | $10.78 |
| 1,000 | $0.01862 | $18.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01394 | $69.70 |
| 10,000 | $0.01259 | $125.90 |
| 15,000 | $0.01193 | $178.95 |
| 25,000 | $0.01122 | $280.50 |
| 35,000 | $0.01081 | $378.35 |
| 50,000 | $0.01042 | $521.00 |

