
CRGCQ2512F68R | |
|---|---|
DigiKey Part Number | A129979TR-ND - Tape & Reel (TR) A129979CT-ND - Cut Tape (CT) A129979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F68R |
Description | RES 68 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F68R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.31900 | $3.19 |
| 25 | $0.26120 | $6.53 |
| 50 | $0.22820 | $11.41 |
| 100 | $0.20210 | $20.21 |
| 250 | $0.17564 | $43.91 |
| 500 | $0.16042 | $80.21 |
| 1,000 | $0.14831 | $148.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13107 | $524.28 |
| 8,000 | $0.12499 | $999.92 |
| 12,000 | $0.12203 | $1,464.36 |
| 20,000 | $0.11882 | $2,376.40 |
| 28,000 | $0.11698 | $3,275.44 |
| 40,000 | $0.11524 | $4,609.60 |

