CPF0603F634RC1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 2,108
Unit Price: $0.15000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.02770
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.07603
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.32852
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.18191
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.60776
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.41915
Datasheet

Upgrade


Susumu
In Stock: 9,665
Unit Price: $0.18000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.03859
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.37723
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.28290
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.25744
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.73351
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.61372
Datasheet
634 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
634 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603F634RC1

DigiKey Part Number
CPF0603F634RC1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603F634RC1
Description
RES SMD 634 OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
634 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F634RC1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB6340VPanasonic Industry2,108P634DBCT-ND$0.15000Upgrade
MCT06030C6340FP500Vishay0MCT06030C6340FP500-ND$0.02770Upgrade
MCT06030D6340BP500Vishay0231221676341-ND$0.07603Upgrade
RG1608N-6340-B-T5Susumu0RG1608N-6340-B-T5-ND$0.32852Upgrade
RG1608N-6340-D-T5Susumu0RG1608N-6340-D-T5-ND$0.18191Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.03955$39.55
Manufacturers Standard Package