


CPF0603F60R4C1 | |
|---|---|
DigiKey Part Number | A102303TR-ND - Tape & Reel (TR) A102303CT-ND - Cut Tape (CT) A102303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F60R4C1 |
Description | RES SMD 60.4 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F60R4C1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06000 | $0.60 |
| 25 | $0.05680 | $1.42 |
| 50 | $0.05320 | $2.66 |
| 100 | $0.05040 | $5.04 |
| 250 | $0.04668 | $11.67 |
| 500 | $0.04414 | $22.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.04178 | $41.78 |
| 2,000 | $0.03964 | $79.28 |
| 3,000 | $0.03847 | $115.41 |
| 5,000 | $0.03709 | $185.45 |
| 7,000 | $0.03625 | $253.75 |
| 10,000 | $0.03540 | $354.00 |

