


CPF0603B6K34E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B6K34E1TR-ND - Tape & Reel (TR) 1712-CPF0603B6K34E1CT-ND - Cut Tape (CT) 1712-CPF0603B6K34E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B6K34E1 |
Description | RES SMD 6.34KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B6K34E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB6341V | Panasonic Industry | 3,328 | P6.34KDBCT-ND | $0.10000 | Upgrade |
| RG1608P-6341-B-T5 | Susumu | 4,580 | 408-RG1608P-6341-B-T5CT-ND | $0.12000 | Upgrade |
| RT0603BRD076K34L | YAGEO | 33,324 | YAG4590CT-ND | $0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.35900 | $3.59 |
| 25 | $0.33280 | $8.32 |
| 50 | $0.31420 | $15.71 |
| 100 | $0.29680 | $29.68 |
| 250 | $0.27600 | $69.00 |
| 500 | $0.26178 | $130.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.21463 | $214.63 |
| 2,000 | $0.20456 | $409.12 |
| 3,000 | $0.19917 | $597.51 |
| 5,000 | $0.19289 | $964.45 |
| 7,000 | $0.18905 | $1,323.35 |
| 10,000 | $0.18522 | $1,852.20 |

