


CPF-A-0805B10RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B10RETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B10RECT-ND - Cut Tape (CT) 1712-CPF-A-0805B10REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B10RE |
Description | RES SMD 10 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B10RE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0805B10RE | TE Connectivity Passive Product | 3,300 | A119971CT-ND | $0.34000 | Similar |
| CPF0805B10RE1 | TE Connectivity Passive Product | 2,848 | A103143CT-ND | $0.37000 | Similar |
| CPF-A-0805B10RE1 | TE Connectivity Passive Product | 870 | 1712-CPF-A-0805B10RE1CT-ND | $0.46000 | Parametric Equivalent |
| PAT0805E10R0BST1 | Vishay Dale Thin Film | 5,184 | PAT10.0BCT-ND | $1.31000 | Upgrade |
| TNPW080510R0BEEA | Vishay Dale | 25,755 | 541-2055-1-ND | $0.72000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.30500 | $3.05 |
| 25 | $0.28280 | $7.07 |
| 50 | $0.26700 | $13.35 |
| 100 | $0.25240 | $25.24 |
| 250 | $0.23464 | $58.66 |
| 500 | $0.22248 | $111.24 |
| 1,000 | $0.21144 | $211.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18123 | $906.15 |

