
CPF-A-0805B10KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B10KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B10KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B10KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B10KE1 |
Description | RES SMD 10K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B10KE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0805B10KE | TE Connectivity Passive Product | 4,758 | 1712-CPF-A-0805B10KECT-ND | $0.34000 | Parametric Equivalent |
| MCU0805MD1002BP100 | Vishay | 1,150 | MCU0805-10.0K-MBCT-ND | $0.79000 | Similar |
| PTN0805E1002BST1 | Vishay Dale Thin Film | 5,606 | 764-1466-1-ND | $0.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.32760 | $8.19 |
| 50 | $0.30980 | $15.49 |
| 100 | $0.29280 | $29.28 |
| 250 | $0.27224 | $68.06 |
| 500 | $0.25820 | $129.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.23677 | $236.77 |
| 2,000 | $0.22575 | $451.50 |
| 3,000 | $0.21985 | $659.55 |
| 5,000 | $0.21297 | $1,064.85 |
| 7,000 | $0.20877 | $1,461.39 |
| 10,000 | $0.20458 | $2,045.80 |

