
7-2176088-9 | |
|---|---|
DigiKey Part Number | A110182TR-ND - Tape & Reel (TR) A110182CT-ND - Cut Tape (CT) A110182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7-2176088-9 |
Description | RES SMD 5.9K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 7-2176088-9 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.40500 | $4.05 |
| 25 | $0.37560 | $9.39 |
| 50 | $0.35480 | $17.74 |
| 100 | $0.33530 | $33.53 |
| 250 | $0.31188 | $77.97 |
| 500 | $0.29592 | $147.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.26696 | $266.96 |
| 2,000 | $0.25463 | $509.26 |
| 3,000 | $0.24804 | $744.12 |
| 5,000 | $0.24036 | $1,201.80 |
| 7,000 | $0.23567 | $1,649.69 |
| 10,000 | $0.23100 | $2,310.00 |

