6.8 µH Unshielded Wirewound Inductor 2 A 104mOhm Max 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3627575047C6R8M

DigiKey Part Number
1712-3627575047C6R8MTR-ND - Tape & Reel (TR)
1712-3627575047C6R8MCT-ND - Cut Tape (CT)
1712-3627575047C6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3627575047C6R8M
Description
FIXED IND 6.8UH 2A 0.104OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 2 A 104mOhm Max 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3627575047C6R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
104mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Supplier Device Package
2220
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.89000$8.90
100$0.73110$73.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.60133$601.33
2,000$0.56705$1,134.10
3,000$0.54792$1,643.76
5,000$0.52477$2,623.85
7,000$0.51007$3,570.49
10,000$0.49495$4,949.50
25,000$0.48928$12,232.00
Manufacturers Standard Package