47 µH Unshielded Wirewound Inductor 800 mA 560mOhm Max 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3627575047C470K

DigiKey Part Number
1712-3627575047C470KTR-ND - Tape & Reel (TR)
1712-3627575047C470KCT-ND - Cut Tape (CT)
1712-3627575047C470KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3627575047C470K
Description
FIXED IND 47UH 800MA 0.56OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Wirewound Inductor 800 mA 560mOhm Max 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3627575047C470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
560mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Supplier Device Package
2220
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.89000$8.90
100$0.73110$73.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.60133$601.33
2,000$0.56705$1,134.10
3,000$0.54792$1,643.76
5,000$0.52477$2,623.85
7,000$0.51007$3,570.49
10,000$0.49495$4,949.50
25,000$0.48928$12,232.00
Manufacturers Standard Package