
3627575047C470K | |
|---|---|
DigiKey Part Number | 1712-3627575047C470KTR-ND - Tape & Reel (TR) 1712-3627575047C470KCT-ND - Cut Tape (CT) 1712-3627575047C470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3627575047C470K |
Description | FIXED IND 47UH 800MA 0.56OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 800 mA 560mOhm Max 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3627575047C470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 560mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Supplier Device Package | 2220 | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.89000 | $8.90 |
| 100 | $0.73110 | $73.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.60133 | $601.33 |
| 2,000 | $0.56705 | $1,134.10 |
| 3,000 | $0.54792 | $1,643.76 |
| 5,000 | $0.52477 | $2,623.85 |
| 7,000 | $0.51007 | $3,570.49 |
| 10,000 | $0.49495 | $4,949.50 |
| 25,000 | $0.48928 | $12,232.00 |

