1 mH Unshielded Wirewound Inductor 50 mA 25Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3627453226C102K

DigiKey Part Number
1712-3627453226C102KTR-ND - Tape & Reel (TR)
1712-3627453226C102KCT-ND - Cut Tape (CT)
1712-3627453226C102KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3627453226C102K
Description
FIXED IND 1MH 50MA 25OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Wirewound Inductor 50 mA 25Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3627453226C102K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
25Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.75600$7.56
100$0.62140$62.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.54202$271.01
1,000$0.51107$511.07
1,500$0.49381$740.72
2,500$0.47290$1,182.25
3,500$0.45963$1,608.70
5,000$0.44597$2,229.85
12,500$0.41277$5,159.62
25,000$0.40841$10,210.25
Manufacturers Standard Package