5.6 µH Unshielded Wirewound Inductor 1.8 A 180mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36274532265R6M-1

DigiKey Part Number
1712-36274532265R6M-1TR-ND - Tape & Reel (TR)
1712-36274532265R6M-1CT-ND - Cut Tape (CT)
1712-36274532265R6M-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36274532265R6M-1
Description
FIXED IND 5.6UH 1.8A 0.18OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Wirewound Inductor 1.8 A 180mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36274532265R6M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.73200$7.32
100$0.60140$60.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.52456$262.28
1,000$0.49461$494.61
1,500$0.47790$716.85
2,500$0.45767$1,144.17
3,500$0.44482$1,556.87
5,000$0.43160$2,158.00
12,500$0.39947$4,993.38
25,000$0.39382$9,845.50
Manufacturers Standard Package