
36274532265R6M-1 | |
|---|---|
DigiKey Part Number | 1712-36274532265R6M-1TR-ND - Tape & Reel (TR) 1712-36274532265R6M-1CT-ND - Cut Tape (CT) 1712-36274532265R6M-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36274532265R6M-1 |
Description | FIXED IND 5.6UH 1.8A 0.18OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Wirewound Inductor 1.8 A 180mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36274532265R6M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.73200 | $7.32 |
| 100 | $0.60140 | $60.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.52456 | $262.28 |
| 1,000 | $0.49461 | $494.61 |
| 1,500 | $0.47790 | $716.85 |
| 2,500 | $0.45767 | $1,144.17 |
| 3,500 | $0.44482 | $1,556.87 |
| 5,000 | $0.43160 | $2,158.00 |
| 12,500 | $0.39947 | $4,993.38 |
| 25,000 | $0.39382 | $9,845.50 |

