1.5 µH Unshielded Wirewound Inductor 1.75 A 57mOhm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3627322515C1R5N

DigiKey Part Number
1712-3627322515C1R5NTR-ND - Tape & Reel (TR)
1712-3627322515C1R5NCT-ND - Cut Tape (CT)
1712-3627322515C1R5NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3627322515C1R5N
Description
FIXED IND 1.5UH 1.75A 0.057OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Wirewound Inductor 1.75 A 57mOhm 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3627322515C1R5N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.75A
Shielding
Unshielded
DC Resistance (DCR)
57mOhm
Q @ Freq
-
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.073" (1.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,985
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.48400$4.84
100$0.39800$39.80
1,000$0.32720$327.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.30853$617.06
4,000$0.29093$1,163.72
6,000$0.28112$1,686.72
10,000$0.26924$2,692.40
14,000$0.26169$3,663.66
20,000$0.25393$5,078.60
50,000$0.24885$12,442.50
Manufacturers Standard Package