
36273225151R0N | |
|---|---|
DigiKey Part Number | 1712-36273225151R0NTR-ND - Tape & Reel (TR) 1712-36273225151R0NCT-ND - Cut Tape (CT) 1712-36273225151R0NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36273225151R0N |
Description | FIXED IND 1UH 1A 0.078OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 1 A 78mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36273225151R0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.48400 | $4.84 |
| 100 | $0.39800 | $39.80 |
| 1,000 | $0.32720 | $327.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.30853 | $617.06 |
| 4,000 | $0.29093 | $1,163.72 |
| 6,000 | $0.28112 | $1,686.72 |
| 10,000 | $0.26924 | $2,692.40 |
| 14,000 | $0.26169 | $3,663.66 |
| 20,000 | $0.25393 | $5,078.60 |
| 50,000 | $0.24885 | $12,442.50 |

