15 µH Unshielded Wirewound Inductor 300 mA 750mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3627322515150K

DigiKey Part Number
1712-3627322515150KTR-ND - Tape & Reel (TR)
1712-3627322515150KCT-ND - Cut Tape (CT)
1712-3627322515150KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3627322515150K
Description
FIXED IND 15UH 300MA 0.75OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Wirewound Inductor 300 mA 750mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3627322515150K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
-
Frequency - Self Resonant
22MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.073" (1.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,692
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.48400$4.84
100$0.39800$39.80
1,000$0.32720$327.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.30853$617.06
4,000$0.29093$1,163.72
6,000$0.28112$1,686.72
10,000$0.26924$2,692.40
14,000$0.26169$3,663.66
20,000$0.25393$5,078.60
50,000$0.24885$12,442.50
Manufacturers Standard Package