
35501K0FT | |
|---|---|
DigiKey Part Number | A143703TR-ND - Tape & Reel (TR) A143703CT-ND - Cut Tape (CT) A143703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35501K0FT |
Description | RES 3550 1K0 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35501K0FT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.81000 | $2.81 |
| 10 | $1.89600 | $18.96 |
| 25 | $1.68840 | $42.21 |
| 50 | $1.56800 | $78.40 |
| 100 | $1.47250 | $147.25 |
| 250 | $1.37544 | $343.86 |
| 500 | $1.31928 | $659.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.27453 | $1,274.53 |
| 2,000 | $1.23891 | $2,477.82 |
| 3,000 | $1.22153 | $3,664.59 |
| 5,000 | $1.20268 | $6,013.40 |
| 7,000 | $1.19189 | $8,343.23 |
| 10,000 | $1.18167 | $11,816.70 |

