
G-MRCO-050 | |
|---|---|
DigiKey Part Number | 223-1905-2-ND - Tape & Reel (TR) 223-1905-1-ND - Cut Tape (CT) 223-1905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G-MRCO-050 |
Description | KMXP2000 MLS 2MM PITCH DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | G-MRCO-050 Models |
Category | Actuator Type External Magnet, Not Included |
Manufacturer TE Connectivity Measurement Specialties | Resistance 2 kOhms |
Series | Voltage - Supply 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
For Measuring Linear Position | Operating Temperature -40°C ~ 150°C |
Technology Magnetoresistive | Package / Case 12-WQFN Exposed Pad |
Linear Range 0 ~ 1.80mm (0 ~ 0.07") | Supplier Device Package 12-TDLMP (6x2) |
Output Analog Voltage | Base Product Number |
Output Signal Cosine, Sine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.72000 | $10.72 |
| 5 | $9.65600 | $48.28 |
| 10 | $9.26200 | $92.62 |
| 25 | $8.79000 | $219.75 |
| 50 | $8.46740 | $423.37 |
| 100 | $8.17180 | $817.18 |
| 500 | $7.57650 | $3,788.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.15897 | $7,158.97 |
| 2,000 | $6.95662 | $13,913.24 |


