
154N-300G-RT | |
|---|---|
DigiKey Part Number | 223-1395-5-ND |
Manufacturer | |
Manufacturer Product Number | 154N-300G-RT |
Description | SENSOR 300PSIG 0.1V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Vented Gauge 0 mV ~ 100 mV Module |
Datasheet | Datasheet |
EDA/CAD Models | 154N-300G-RT Models |
Category | Accuracy ±0.1% |
Manufacturer TE Connectivity Measurement Specialties | Port Style No Port |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style Connector |
Applications Board Mount | Maximum Pressure 900PSI (6205.28kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 300PSI (2068.43kPa) | Package / Case Module |
Output Type Wheatstone Bridge | Base Product Number |
Output 0 mV ~ 100 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $268.56000 | $268.56 |
| 5 | $250.41000 | $1,252.05 |
| 16 | $239.39750 | $3,830.36 |
| 32 | $233.55750 | $7,473.84 |
| 64 | $228.20047 | $14,604.83 |

