
CMD-HHLR-418 | |
|---|---|
DigiKey Part Number | CMD-HHLR-418-ND |
Manufacturer | |
Manufacturer Product Number | CMD-HHLR-418 |
Description | XMITTER HANDHELD 418MHZ 8 BUTTON |
Customer Reference | |
Detailed Description | RF Transmitter 418MHz ASK, OOK Handheld, 8 Button 1.2kbps |
Datasheet | Datasheet |
Category | Applications General Remote Control, Garage Opener, RKE |
Manufacturer TE Connectivity Linx | Interface Handheld, 8 Button |
Packaging Bulk | Data Rate (Max) 1.2kbps |
Part Status Obsolete | Features 8 Buttons, 1000 ft. Operating Distance |
Function Transmitter | Voltage - Supply 2.1V ~ 3.6V |
Modulation or Protocol ASK, OOK | Base Product Number |
Frequency 418MHz |

