



5-2394520-4 | |
|---|---|
DigiKey Part Number | 343-5-2394520-4TR-ND - Tape & Reel (TR) 343-5-2394520-4CT-ND - Cut Tape (CT) 343-5-2394520-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2394520-4 |
Description | 1.5PITCH V D/R WTB 40POS CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.205" (5.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Halogen Free | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.75000 | $4.75 |
| 10 | $4.03600 | $40.36 |
| 25 | $3.78400 | $94.60 |
| 50 | $3.60280 | $180.14 |
| 100 | $3.43080 | $343.08 |
| 250 | $3.21592 | $803.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $3.02325 | $1,813.95 |
| 1,200 | $2.87902 | $3,454.82 |
| 1,800 | $2.79789 | $5,036.20 |
| 3,000 | $2.69894 | $8,096.82 |
| 4,200 | $2.63570 | $11,069.94 |

