



5-2394520-1 | |
|---|---|
DigiKey Part Number | 343-5-2394520-1TR-ND - Tape & Reel (TR) 343-5-2394520-1CT-ND - Cut Tape (CT) 343-5-2394520-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2394520-1 |
Description | 1.5PITCH V D/R WTB 10POS CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.205" (5.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.51700 | $25.17 |
| 25 | $2.35840 | $58.96 |
| 50 | $2.24540 | $112.27 |
| 100 | $2.13800 | $213.80 |
| 250 | $2.00404 | $501.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.88398 | $1,130.39 |
| 1,200 | $1.79408 | $2,152.90 |
| 1,800 | $1.74351 | $3,138.32 |
| 3,000 | $1.68182 | $5,045.46 |
| 4,200 | $1.64240 | $6,898.08 |
| 6,000 | $1.60163 | $9,609.78 |

