



5-2394520-1 | |
|---|---|
DigiKey Part Number | 343-5-2394520-1TR-ND - Tape & Reel (TR) 343-5-2394520-1CT-ND - Cut Tape (CT) 343-5-2394520-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2394520-1 |
Description | 1.5PITCH V D/R WTB 10POS CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fastening Type Locking Ramp |
Part Status Active | Insulation Height 0.205" (5.20mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.51700 | $25.17 |
| 25 | $2.35840 | $58.96 |
| 50 | $2.24540 | $112.27 |
| 100 | $2.13800 | $213.80 |
| 250 | $2.00404 | $501.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.88398 | $1,130.39 |
| 1,200 | $1.79408 | $2,152.90 |
| 1,800 | $1.74351 | $3,138.32 |
| 3,000 | $1.68182 | $5,045.46 |
| 4,200 | $1.64240 | $6,898.08 |
| 6,000 | $1.60163 | $9,609.78 |

