
4-2394521-3 | |
|---|---|
DigiKey Part Number | 343-4-2394521-3TR-ND - Tape & Reel (TR) 343-4-2394521-3CT-ND - Cut Tape (CT) 343-4-2394521-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2394521-3 |
Description | 1.5P RIGHT ANGLE DUAL-ROW LOCKIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 30 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2394521-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.362" (9.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 10 | $2.53300 | $25.33 |
| 100 | $2.15160 | $215.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.95095 | $780.38 |
| 800 | $1.85784 | $1,486.27 |
| 1,200 | $1.80546 | $2,166.55 |
| 2,000 | $1.74159 | $3,483.18 |
| 2,800 | $1.70075 | $4,762.10 |
| 4,000 | $1.65852 | $6,634.08 |

