
4-2394521-1 | |
|---|---|
DigiKey Part Number | 343-4-2394521-1TR-ND - Tape & Reel (TR) 343-4-2394521-1CT-ND - Cut Tape (CT) 343-4-2394521-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2394521-1 |
Description | 1.5P RIGHT ANGLE DUAL-ROW LOCKIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.362" (9.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.36700 | $13.67 |
| 100 | $1.16170 | $116.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.05328 | $421.31 |
| 800 | $1.00296 | $802.37 |
| 1,200 | $0.97468 | $1,169.62 |
| 2,000 | $0.94018 | $1,880.36 |
| 2,800 | $0.91812 | $2,570.74 |
| 4,000 | $0.89532 | $3,581.28 |

