40 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2394528-4

DigiKey Part Number
343-2394528-4-ND
Manufacturer
Manufacturer Product Number
2394528-4
Description
1.5P DUAL ROW LOCKING HPI CABLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
2
Row Spacing
0.185" (4.70mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Plastic, Halogen Free
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,981
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.75000$7.50
25$0.70240$17.56
50$0.66900$33.45
100$0.63680$63.68
250$0.59692$149.23
500$0.56842$284.21
1,000$0.54126$541.26
2,500$0.50736$1,268.40
Manufacturers Standard Package