
2394520-2 | |
|---|---|
DigiKey Part Number | 343-2394520-2TR-ND - Tape & Reel (TR) 343-2394520-2CT-ND - Cut Tape (CT) 343-2394520-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2394520-2 |
Description | 1.5P VERTICAL DUAL-ROW LOCKING H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2394520-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.205" (5.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.56200 | $15.62 |
| 100 | $1.32650 | $132.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.16883 | $701.30 |
| 1,200 | $1.11305 | $1,335.66 |
| 1,800 | $1.08166 | $1,946.99 |
| 3,000 | $1.04337 | $3,130.11 |
| 4,200 | $1.01891 | $4,279.42 |
| 6,000 | $0.99361 | $5,961.66 |

