Socket Contact Tin Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2380403-3

DigiKey Part Number
343-2380403-3TR-ND - Tape & Reel (TR)
343-2380403-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2380403-3
Description
1.5P WTB HP CABLE CRIMP CNT TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,998
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.09600$0.96
25$0.09040$2.26
50$0.08560$4.28
100$0.08170$8.17
250$0.07656$19.14
500$0.07288$36.44
1,000$0.06939$69.39
2,500$0.06503$162.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05897$589.70
20,000$0.05615$1,123.00
30,000$0.05457$1,637.10
50,000$0.05263$2,631.50
70,000$0.05140$3,598.00
100,000$0.05012$5,012.00
250,000$0.04699$11,747.50
Manufacturers Standard Package