
1-2394520-2 | |
|---|---|
DigiKey Part Number | 343-1-2394520-2TR-ND - Tape & Reel (TR) 343-1-2394520-2CT-ND - Cut Tape (CT) 343-1-2394520-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2394520-2 |
Description | 1.5P VERTICAL DUAL-ROW LOCKING H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.205" (5.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.98000 | $1.98 |
| 10 | $1.68400 | $16.84 |
| 100 | $1.43090 | $143.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.26093 | $756.56 |
| 1,200 | $1.20074 | $1,440.89 |
| 1,800 | $1.16689 | $2,100.40 |
| 3,000 | $1.12559 | $3,376.77 |
| 4,200 | $1.09920 | $4,616.64 |
| 6,000 | $1.07191 | $6,431.46 |

