Slotted Screwdriver 3.94" (100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK900644R0000

DigiKey Part Number
2109-1SNK900644R0000-ND
Manufacturer
Manufacturer Product Number
1SNK900644R0000
Description
COMMON ACCESSORIES
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slotted Screwdriver 3.94" (100.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Screwdriver
Manufacturer
TE Connectivity ENTRELEC
Tip Type
Slotted
Series
Length - Overall
3.94" (100.0mm)
Packaging
Box
Features
Insulated to 1000V
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$97.06000$97.06
10$71.23500$712.35
25$64.78160$1,619.54
50$61.03260$3,051.63
100$58.07740$5,807.74
250$55.14096$13,785.24
Manufacturers Standard Package

Other Suppliers on DigiKey

122In Stock
Ships from WEC