Parametric Equivalent

4-968970-1 | |
|---|---|
DigiKey Part Number | 1734-4-968970-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-968970-1 |
Description | MCP2,8 GEH ASSY 6P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Housing for Female Insert Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-968970-1 Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Locking Ramp |
Part Status Active | Color Green |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9-968970-2 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-9-968970-2-ND | $1.34179 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $2.11660 | $5,079.84 |


