
1-2350891-4 | |
|---|---|
DigiKey Part Number | 1734-1-2350891-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2350891-4 |
Description | CONN RCPT HSG 20POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1-2350891-4 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Box | Color Blue |
Part Status Active | Features Cap (Cover), Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.16000 | $20.16 |
| 10 | $17.12700 | $171.27 |
| 25 | $16.05360 | $401.34 |
| 50 | $15.28740 | $764.37 |
| 120 | $14.37183 | $1,724.62 |
| 360 | $13.30069 | $4,788.25 |
| 600 | $12.83040 | $7,698.24 |
| 1,080 | $12.30991 | $13,294.70 |

