![Image for CTL-12-513 [V003] is not available Image for CTL-12-513 [V003] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
CTL-12-513 [V003] | |
|---|---|
DigiKey Part Number | CTL-12-513[V003]-ND |
Manufacturer | |
Manufacturer Product Number | CTL-12-513 [V003] |
Description | CONN WIRE SPLICE SZ12 0.360" DIA |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size 12 |
Datasheet | Datasheet |
Category | Type Wire Splice |
Manufacturer TE Connectivity Deutsch Connectors | Contact Size 12 |
Series | Size / Dimension 0.360" Dia x 1.680" L (9.14mm x 42.67mm) |
Packaging Bag | Base Product Number |
Part Status Obsolete |

