
CTD126E01A-513 | |
|---|---|
DigiKey Part Number | 1508-1270-ND |
Manufacturer | |
Manufacturer Product Number | CTD126E01A-513 |
Description | CONN MOD SZ12 1.047"L X 1.020" W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 12 |
Datasheet | Datasheet |
EDA/CAD Models | CTD126E01A-513 Models |
Category | Contact Size 12 |
Manufacturer TE Connectivity Deutsch Connectors | Module Capacity 1 |
Packaging Bag | Size / Dimension 1.047" L x 1.020" W x 0.672" H (26.59mm x 25.91mm x 17.07mm) |
Part Status Active | Base Product Number |
Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.70000 | $120.70 |
| 10 | $102.60400 | $1,026.04 |
| 25 | $96.18400 | $2,404.60 |
| 50 | $91.59840 | $4,579.92 |
| 100 | $87.23220 | $8,723.22 |

