Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect
5VK7
5VK7
5VK7

5VK7

DigiKey Part Number
CCM2298-ND
Manufacturer
Manufacturer Product Number
5VK7
Description
LINE FILTER 250VAC 5A CHASS MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
5 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
IEC 320-C14, Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$40.46000$40.46
18$32.99889$593.98
27$32.06778$865.83
54$30.53759$1,649.03
108$29.08139$3,140.79
252$27.39552$6,903.67
504$26.08974$13,149.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

19In Stock
Ships from WEC